ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-807
- Mfr. Part No.:
- IT5021
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.69
(exc. VAT)
€107.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.69 |
*price indicative
- RS Stock No.:
- 162-807
- Mfr. Part No.:
- IT5021
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 1 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Diameter | 6.5 mm | |
| Switching Frequency | 2 kHz | |
| Series | IT5 | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 1 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Diameter 6.5 mm | ||
Switching Frequency 2 kHz | ||
Series IT5 | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor boasts a sophisticated design, ideal for precise detection in various industrial applications. The sensor is set within a robust cylindrical housing, ensuring longevity and consistent performance. It operates seamlessly within a wide ambient temperature range and offers excellent protection against environmental elements. Enhanced by a reliable output function, it guarantees accurate sensing over considerable distances. The compact dimensions allow for flush mounting, making it suitable for space-limited installations. This sensor is equipped with integrated protection mechanisms, ensuring operational safety under demanding conditions. Additionally, its advanced EMI protection features make it an exemplary choice for use in electrically noisy environments. With its significant sensing capabilities and robust features, this inductive sensor stands out as a dependable component for automation and control systems.
For use where space is restricted
Space-saving M8 connector
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Space-saving M8 connector
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
