ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 185-232
- Mfr. Part No.:
- IT5020
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.57
(exc. VAT)
€108.94
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.57 |
*price indicative
- RS Stock No.:
- 185-232
- Mfr. Part No.:
- IT5020
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 1 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Diameter | 6.5 mm | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Series | IT | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 1 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Diameter 6.5 mm | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Series IT | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor ensures reliable and precise detection of metallic objects in various industrial settings. With a durable cylindrical housing and compact design, it integrates seamlessly into tight spaces. The sensor operates across a wide temperature range and features advanced protections like reverse polarity and short-circuit safety. Its high performance and robust construction make it ideal for assembly lines and automation processes, enhancing efficiency and reliability in critical operations.
For use where space is restricted
Space-saving M8 connector
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Space-saving M8 connector
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
