ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-873
- Mfr. Part No.:
- IEC200
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€70.25
(exc. VAT)
€86.41
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.25 |
*price indicative
- RS Stock No.:
- 162-873
- Mfr. Part No.:
- IEC200
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Series | IEC | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Series IEC | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is expertly designed for precision and robust performance in demanding environments. Featuring a unique threaded type housing, it excels in applications involving machine tools, coolants, and lubricants. This sensor guarantees reliable operation with gold-plated contacts and an impressive sensing range, ensuring efficiency even in challenging conditions. With a strong focus on both durability and functionality, the sensor is protected against moisture and dust incursion, making it suitable for rigorous tasks. It also incorporates advanced features such as reverse polarity protection and overload safeguards, solidifying its reputation as a dependable choice for various industrial applications. The innovative mounting capability allows flush installation, seamlessly integrating into your existing systems. This sensor is uniquely poised to enhance your operations with its exceptional performance metrics.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
