ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO/NC, 5 → 36 V dc
- RS Stock No.:
- 162-929
- Mfr. Part No.:
- IE5202
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.08
(exc. VAT)
€92.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.08 |
*price indicative
- RS Stock No.:
- 162-929
- Mfr. Part No.:
- IE5202
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 5 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Series | IE5 | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 5 → 36 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Series IE5 | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered to deliver exceptional performance in diverse industrial applications. With a robust threaded design and a compact form factor, it is optimally suited for tight spaces, ensuring reliable detection. The sensor operates within a wide voltage range and offers selectable output functions, enhancing its versatility. Built to withstand challenging conditions, it boasts an impressive IP67 protection rating, making it ideal for environments where dust or moisture are prevalent. Furthermore, the incorporation of short-circuit and overload protection ensures long-term reliability while safeguarding connected equipment. This sensor is an essential choice for professionals seeking precision and durability in their automation projects.
Particularly space-saving design
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Output function normally open or normally closed programmable
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Output function normally open or normally closed programmable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
