ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP/NPN NO/NC, 5 → 36 V dc
- RS Stock No.:
- 190-795
- Mfr. Part No.:
- IE5320
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.12
(exc. VAT)
€103.47
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.12 |
*price indicative
- RS Stock No.:
- 190-795
- Mfr. Part No.:
- IE5320
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M8 | |
| Cable Length | 140mm | |
| Supply Voltage | 5 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 KHz | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M8 | ||
Cable Length 140mm | ||
Supply Voltage 5 → 36 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 2 KHz | ||
Series IE5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor exemplifies precision in detecting metallic objects with its advanced features and robust design. Tailored for versatile applications, this sensor operates efficiently across a broad voltage range, ensuring reliability even in challenging environments. Its threaded housing allows for seamless integration into existing setups, with a flush mountable design that adapts to various installations. The combination of high accuracy and durability makes it an ideal choice for automation tasks, providing peace of mind and enhancing operational efficiency. With its quick response time and selectable output functions, this sensor adapts effortlessly to your specific needs, making it a valuable addition to any industrial setup.
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology
Output function normally open or normally closed programmable
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology
Output function normally open or normally closed programmable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
