ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-930
- Mfr. Part No.:
- IE5295
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€96.60
(exc. VAT)
€118.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.60 |
*price indicative
- RS Stock No.:
- 162-930
- Mfr. Part No.:
- IE5295
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IE5 | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IE5 | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor designed to deliver precise detection in dynamic industrial environments. With its robust construction and advanced electronics, this sensor excels in applications requiring reliable operation under varying conditions. Its threaded design ensures easy mounting, while the stainless-steel housing and IP67 protection class allow for resilient performance against moisture and dust. The sensor operates effectively within a broad ambient temperature range, making it suitable for diverse settings. Equipped with gold-plated contacts, it provides exceptional electrical integrity and is built to withstand frequent use. This sensor is the ideal choice for automation and control systems that demand exceptional accuracy and durability.
Resistant to oils and coolants
Robust stainless steel housing for use in metalworking
Very high switching frequency
Particularly space-saving design
For use where space is restricted
Robust stainless steel housing for use in metalworking
Very high switching frequency
Particularly space-saving design
For use where space is restricted
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
