ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 162-938
- Mfr. Part No.:
- IF5904
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€79.54
(exc. VAT)
€97.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.54 |
*price indicative
- RS Stock No.:
- 162-938
- Mfr. Part No.:
- IF5904
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 1.2 kHz | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 1.2 kHz | ||
Series IF5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for robust performance in demanding environments. With its threaded housing and compact dimensions, it ensures easy integration into various applications. Engineered for precision, this sensor leverages advanced technology to deliver reliable sensing capabilities within a short range. Its gold-plated contacts enhance connection stability, making it a preferred choice for engineers seeking efficiency and durability. Moreover, this sensor is equipped with protective features against reverse polarity and short circuits, ensuring operational longevity and safety. This product not only meets rigorous standards for electromagnetic compatibility but also comes with necessary approvals, underscoring its commitment to quality. Whether utilised in industrial automation or manufacturing applications, the inductive sensor guarantees consistent performance, catering to a wide range of sensory requirements.
Complementary output function NO/NC
Clearly visible indication of the switching status
Wide operating temperature range
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Wide operating temperature range
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO 175mm LCD Inclinometer
