ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 55 V dc
- RS Stock No.:
- 162-952
- Mfr. Part No.:
- IF5313
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€68.47
(exc. VAT)
€84.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.47 |
*price indicative
- RS Stock No.:
- 162-952
- Mfr. Part No.:
- IF5313
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 800 Hz | |
| Series | IF5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 55 V dc | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Switching Frequency 800 Hz | ||
Series IF5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a cutting-edge solution tailored for precision sensing applications. Designed with robust construction and high-performance capabilities, it ensures reliable detection and measurement across various industrial environments. The sensor operates effectively within a broad voltage range, offering flexibility and adaptability for a variety of uses. Its PNP design and normally open output function are particularly suited for integration into advanced automation systems, while the compact M12 threaded housing enables easy installation. Additionally, the sensor features excellent protection ratings, promising durability even in challenging conditions, making it a dependable choice for manufacturers aiming for operational excellence.
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
Large operating voltage range
For a precise position detection on machines
Wide operating temperature range
Very high switching frequency
Large operating voltage range
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
