ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 189-460
- Mfr. Part No.:
- IF5621
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€81.58
(exc. VAT)
€100.34
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.58 |
*price indicative
- RS Stock No.:
- 189-460
- Mfr. Part No.:
- IF5621
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 400 mA | |
| Switching Frequency | 1.5 KHz | |
| Shielding | Unshielded | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 55 V dc | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 400 mA | ||
Switching Frequency 1.5 KHz | ||
Shielding Unshielded | ||
Series IF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver reliable performance in a compact form, making it an ideal solution for a variety of industrial applications. With advanced electrical design options including PNP/NPN outputs, this sensor offers versatility, allowing it to be tailored to specific needs. Its robust construction features a threaded type housing, ensuring easy installation and compatibility with existing setups. With a sensing range of 4 mm and an IP67 protection rating, it is well-suited for environments requiring durability and resistance to dust and moisture. The product is backed by a substantial MTTF and incorporates features such as short-circuit and overload protection, which enhances operational safety and longevity.
Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Two-wire technology
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
