ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-991
- Mfr. Part No.:
- II5284
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.16
(exc. VAT)
€88.76
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.16 |
*price indicative
- RS Stock No.:
- 162-991
- Mfr. Part No.:
- II5284
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | II5 | |
| Switching Frequency | 250 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series II5 | ||
Switching Frequency 250 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver exceptional performance in various industrial applications. Equipped with a threaded type housing, it offers reliable sensing capabilities and features an operating voltage range suited for numerous environments. The device excels in environments requiring robust performance and safety, boasting IP67 protection. Its precise specifications ensure optimal accuracy in detection, making it ideal for applications demanding stringent reliability. Coupled with a durable construction and minimal maintenance requirements, this sensor stands out as an essential component in automating processes. Experience peace of mind with dependable performance, featuring short-circuit protection and overload safeguards. This product is a reliable choice to enhance efficiency in your operations.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V dc
