ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-054
- Mfr. Part No.:
- II5854
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.32
(exc. VAT)
€108.63
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.32 |
*price indicative
- RS Stock No.:
- 163-054
- Mfr. Part No.:
- II5854
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 200 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | II5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 200 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series II5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is meticulously designed to provide exceptional performance in industrial environments where precision and reliability are paramount. Utilising advanced PNP technology, it ensures accurate object detection with a sensing range optimised for various applications. The robust construction features a threaded housing for secure installation, while gold-plated contacts enhance conductivity and longevity. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for challenging conditions. With a temperature tolerance from -25 to 80 degrees Celsius, this sensor is built to withstand diverse operational climates. Whether for automated systems or machinery monitoring, this sensor represents an ideal combination of functionality and durability.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Wide operating temperature range
For a precise position detection on machines
Clearly visible indication of the switching status
Wide operating temperature range
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
