ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 189-499
- Mfr. Part No.:
- IIS234
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€73.56
(exc. VAT)
€90.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.56 |
*price indicative
- RS Stock No.:
- 189-499
- Mfr. Part No.:
- IIS234
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Series | IIS | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Series IIS | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor delivers exceptional precision and reliability for industrial applications. Designed to withstand harsh conditions, it boasts a robust threaded housing that ensures secure mounting in challenging environments. This sensor not only offers a sensing range of 15 mm, but also features a gold plated contact design to enhance durability and performance. With advanced protection against reverse polarity and overload, it guarantees uninterrupted operation while maintaining compact dimensions.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
