ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 163-062
- Mfr. Part No.:
- IG6566
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.54
(exc. VAT)
€89.22
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.54 |
*price indicative
- RS Stock No.:
- 163-062
- Mfr. Part No.:
- IG6566
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 70mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Series | IG6 | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 70mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Series IG6 | ||
Switching Frequency 200 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to deliver high performance in a compact threaded format, making it suitable for a variety of applications where precise detection is crucial. Featuring a sensing range of up to 12mm, it is crafted with a sturdy stainless steel housing and offers exceptional durability against harsh environments. This sensor combines advanced technology with reliability, ensuring that operations can be carried out with minimal interruption. Its gold-plated contacts provide enhanced conductivity, while the reverse polarity protection safeguards the device from electrical mishaps. Designed to operate effectively within a wide temperature range, its the ideal solution for both industrial and commercial settings, whether in machinery or automation processes.
Operation as three-wire or two-wire possible
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible indication of the switching status
High shock and vibration resistance
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible indication of the switching status
High shock and vibration resistance
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
