ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 190-624
- Mfr. Part No.:
- IG6052
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.71
(exc. VAT)
€109.11
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.71 |
*price indicative
- RS Stock No.:
- 190-624
- Mfr. Part No.:
- IG6052
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 100mm | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IG6 | |
| Switching Frequency | 100 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 100mm | ||
Supply Voltage 10 → 36 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IG6 | ||
Switching Frequency 100 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. With a sensing range of up to 12mm, it adeptly detects metallic objects, making it an invaluable asset for automation processes. The robust construction ensures durability in challenging environments, equipped with a protection class of IP67 to withstand dust and moisture. Its threaded design facilitates easy mounting, offering flexibility in installation. This sensor not only boasts a reverse polarity protection feature but also short-circuit and overload protection, ensuring uninterrupted operation. With a wide operating temperature range and a high mean time to failure (MTTF), it promises long-lasting performance in critical scenarios. The incorporation of an LED display enhances user experience by providing clear visual status indicators.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With short cable and M12 connector
Wide operating temperature range
With short cable and M12 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
