ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-077
- Mfr. Part No.:
- IQ2002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.05
(exc. VAT)
€107.07
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.05 |
*price indicative
- RS Stock No.:
- 163-077
- Mfr. Part No.:
- IQ2002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 300mm | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Length | 20mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 400 Hz | |
| Series | IQ2 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 300mm | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Length 20mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 400 Hz | ||
Series IQ2 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers exceptional performance and reliability for various applications, making it an indispensable tool for modern automation. Engineered for a wide sensing range of up to 8 mm, it features a robust rectangular housing designed to withstand challenging conditions. With IP65, IP 66, IP67, and IP68 protection ratings, this sensor ensures high durability against environmental factors, while its compact dimensions facilitate seamless integration into existing systems. The unique overload and short-circuit protection further enhance its operational safety, ensuring continuous, trouble-free performance. This sensor is ideal for industries requiring precise sensing capabilities in environments where traditional sensors may struggle.
Long life and robustness thanks to flush installation and a high temperature range
Particularly compact housing for use where space is restricted
Particularly compact housing for use where space is restricted
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
