ifm electronic Inductive Rectangular Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 185-582
- Mfr. Part No.:
- IGC258
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.08
(exc. VAT)
€92.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.08 |
*price indicative
- RS Stock No.:
- 185-582
- Mfr. Part No.:
- IGC258
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Series | IGC | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Series IGC | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor exemplifies precision and durability, designed to enhance performance across a variety of industrial applications. Its robust construction features a stainless steel housing, ensuring reliability even in challenging environments. This sensor boasts a sensing range tailored for efficiency, making it an essential component in machine tools and other equipment exposed to coolants and lubricants. With advanced electrical design specifications, it provides exceptional output functionality, enhancing your operational capabilities. The sensor's gold-plated contacts and innovative technology make it a standout choice for demanding applications, offering peace of mind with features like reverse polarity protection.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Safe detection due to large sensing range and low sensor tolerances
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Safe detection due to large sensing range and low sensor tolerances
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
