ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 163-157
- Mfr. Part No.:
- IF5622
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€77.00
(exc. VAT)
€94.71
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.00 |
*price indicative
- RS Stock No.:
- 163-157
- Mfr. Part No.:
- IF5622
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Series | IF5 | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Series IF5 | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is a sophisticated device designed for precise detection in various applications. With a robust threaded housing, it ensures durability and reliability in both industrial and environmental settings. This sensor operates within a wide sensing range, making it versatile for multiple uses. Its PNP electrical design allows for seamless integration into existing systems, while gold-plated contacts enhance performance and reduce wear. Whether utilised in manufacturing or automation, this innovative sensor delivers dependable results, ensuring operational efficiency and safety.
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
