ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M12, 60 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 185-365
- Mfr. Part No.:
- MFS210
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.07
(exc. VAT)
€91.11
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.07 |
*price indicative
- RS Stock No.:
- 185-365
- Mfr. Part No.:
- MFS210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 60 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Series | MFS | |
| Switching Frequency | 5 kHz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 60 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Series MFS | ||
Switching Frequency 5 kHz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic magnetic sensor is engineered for robust performance in demanding environments, featuring a stainless steel threaded housing for exceptional durability. With a 60mm sensing range, it ensures precise detection and reliable operation. Its advanced electrical design includes reverse polarity, short-circuit, and overload protections, making it versatile and safe for various industrial automation tasks. The sensor's wide temperature range and high-impact resistance enhance its adaptability and performance across diverse applications.
Safe switch point also in case of mechanical tolerances
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance
Related links
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
