ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 163-188
- Mfr. Part No.:
- IA0004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€111.73
(exc. VAT)
€137.43
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.73 |
*price indicative
- RS Stock No.:
- 163-188
- Mfr. Part No.:
- IA0004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 77mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Switching Current | 100 mA | |
| Switching Frequency | 70 Hz | |
| Series | IA0 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 77mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Switching Current 100 mA | ||
Switching Frequency 70 Hz | ||
Series IA0 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a cutting-edge component designed to deliver reliable sensing capabilities in various applications. This sensor offers precision and versatility, operating effectively within a wide ambient temperature range from -25°C to 80°C. Its cylindrical housing allows for easy installation, and the device is built to endure challenging conditions thanks to its robust IP67 protection rating. With an impressive sensing range of 10 mm and a yellow LED display for clear switching status indication, this inductive sensor ensures that performance meets the highest standards required in industrial environments. Furthermore, the sensor's durable construction is complemented by electrical connections designed for safe and efficient operation, making it an ideal choice for various automation needs and settings.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
Clearly visible indication of the switching status
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
