ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NC, 10 → 30 V dc
- RS Stock No.:
- 163-208
- Mfr. Part No.:
- IE5349
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€66.82
(exc. VAT)
€82.19
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.82 |
*price indicative
- RS Stock No.:
- 163-208
- Mfr. Part No.:
- IE5349
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IE5 | |
| Switching Frequency | 800 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IE5 | ||
Switching Frequency 800 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to deliver reliable performance in various industrial applications. With its robust construction and advanced features, it boasts high precision and durability. The sensor is suitable for flush mounting and offers a sensing range that ensures accurate detection, making it essential for automation tasks. Its versatile electrical design allows for both PNP and NPN configurations, catering to diverse operational requirements. Built to withstand demanding environments, the product excels in temperature ranges and protection ratings, ensuring long-lasting functionality.
Particularly short housing
For use where space is restricted
Clearly visible indication of the switching status
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
For use where space is restricted
Clearly visible indication of the switching status
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
