ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-219
- Mfr. Part No.:
- IE5372
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€90.61
(exc. VAT)
€111.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.61 |
*price indicative
- RS Stock No.:
- 163-219
- Mfr. Part No.:
- IE5372
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Series | IE5 | |
| Shielding | Shielded | |
| Switching Frequency | 1.7 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Series IE5 | ||
Shielding Shielded | ||
Switching Frequency 1.7 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor delivers unparalleled precision and reliability, expertly designed for a range of industrial applications. With its robust threaded housing and compact dimensions, it seamlessly integrates into tight spaces while ensuring outstanding performance. The PNP output function allows for reliable detection and easy integration into various systems. Enhanced with an increased sensing range, this sensor excels in demanding environments, providing not only accuracy but also the durability needed for long-term operation. Backed by stringent safety approvals, it operates effectively under varying conditions, making it a versatile choice for automation needs.
For use where space is restricted
With space-saving M8 connector
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
With space-saving M8 connector
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
