ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 187-907
- Mfr. Part No.:
- IE5373
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€73.81
(exc. VAT)
€90.79
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.81 |
*price indicative
- RS Stock No.:
- 187-907
- Mfr. Part No.:
- IE5373
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 500mm | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 37mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 1 kHz | |
| Series | IE5 | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 500mm | ||
Supply Voltage 10 → 30 V dc | ||
Length 37mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 1 kHz | ||
Series IE5 | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a pinnacle of precision engineering, designed to effortlessly detect metallic objects in a wide range of applications. Featuring an advanced PNP/NPN electrical design, it ensures reliable operation with a sensing range of 1.5 mm and a robust threaded housing tailored for flush mounting. From manufacturing processes to automation, this sensor provides accurate output function and is equipped with essential protections such as reverse polarity and short-circuit protection, granting users peace of mind in demanding environments.
Particularly short housing
For use where space is restricted
Two-wire technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Two-wire technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 1.5 mm Detection
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
