ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-231
- Mfr. Part No.:
- IF505A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€100.54
(exc. VAT)
€123.66
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.54 |
*price indicative
- RS Stock No.:
- 163-231
- Mfr. Part No.:
- IF505A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 500 Hz | |
| Series | IF5 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Switching Frequency 500 Hz | ||
Series IF5 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is engineered for precision and durability in demanding environments. Built to withstand extreme conditions, it features a robust, stainless steel housing that guarantees resilience and reliability. Its innovative design enables it to detect even minute variations within a sensing range of 6 mm, making it an ideal choice for industrial applications. The device is equipped with gold-plated contacts, ensuring superior performance and longer operational life. Enhanced with a comprehensive protection rating, this sensor can operate safely under diverse ambient temperatures, making it a versatile solution for modern automation requirements.
For applications in hazardous areas
Metal sensing face for heavy duty
Clearly visible indication of the switching status
High shock and vibration resistance
Permanently legible laser type label
Metal sensing face for heavy duty
Clearly visible indication of the switching status
High shock and vibration resistance
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor > 6 mm Detection 8 → 32 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
