ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 36 V dc

Subtotal (1 unit)*

€181.47

(exc. VAT)

€223.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.47

*price indicative

RS Stock No.:
163-235
Mfr. Part No.:
ID5058
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

50 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

92mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

250 mA

Switching Frequency

70 Hz

Series

ID5

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is a sophisticated solution designed for precision detection in various industrial applications. Thanks to its robust design, it provides reliable performance even in the most challenging environments. The rectangular housing ensures easy installation on a DIN rail, maximising flexibility while minimising necessary space. With an operating voltage range of 10 to 36 DC, it meets diverse operational requirements. The sensor is specifically engineered to accurately detect objects within a sensing range of up to 50 mm, making it an excellent choice for applications like automation and control. Additionally, its IP67 protection rating guarantees resistance to dust and water, ensuring durability and reliability. Built for longevity, this sensor combines advanced features and exceptional engineering, making it a vital component for modern production lines.

Very long sensing range
Large active sensor face
LED display to check switching status and operation
Robust housing for use in harsh industrial environments
Complementary output function NO/NC

Related links