ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-596
- Mfr. Part No.:
- ID5028
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€294.48
(exc. VAT)
€362.21
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.48 |
*price indicative
- RS Stock No.:
- 184-596
- Mfr. Part No.:
- ID5028
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 50 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 120mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Series | ID5 | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 50 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 120mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Series ID5 | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers exceptional precision for proximity detection, ideal for various industrial applications. Featuring a robust rectangular housing and a sensing range tailored for reliable performance, it operates under versatile environmental conditions, ensuring adaptability. With a high IP65 protection rating, this sensor is designed to withstand challenging conditions while maintaining impressive functionality. Enhanced with advanced features such as reverse polarity and overload protection, it guarantees dependable operation, minimising downtime. The devices user-friendly design allows for simple installation and maintenance, making it a valuable asset for efficient process control in your operations.
Very long sensing range
Large active sensor face
Easy setting of the sensing range via potentiometer
Robust housing for use in harsh industrial environments
Large active sensor face
Easy setting of the sensing range via potentiometer
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
