ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-154
- Mfr. Part No.:
- IE5318
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.50
(exc. VAT)
€103.94
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.50 |
*price indicative
- RS Stock No.:
- 184-154
- Mfr. Part No.:
- IE5318
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Series | IE5 | |
| Switching Current | 100 mA | |
| Switching Frequency | 800 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Series IE5 | ||
Switching Current 100 mA | ||
Switching Frequency 800 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precision sensing in a variety of applications, boasting an enhanced range and robust construction. Engineered for reliability, it features a threaded design ensuring seamless integration into existing systems while providing high accuracy and durability under challenging conditions. With a wide operational temperature range and a proven ability to withstand electrical interference, this sensor is ideal for environments where accuracy is paramount. The product excels in performance, equipped with advanced electrical protections to guarantee consistent operation despite potential overloads or reverse polarity conditions. Whether in industrial automation or machinery safety, this versatile device is a reliable choice for engineers demanding excellence.
For use where space is restricted
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Long sensing range for high uptime
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
