ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-184
- Mfr. Part No.:
- IE5358
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€97.61
(exc. VAT)
€120.06
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.61 |
*price indicative
- RS Stock No.:
- 184-184
- Mfr. Part No.:
- IE5358
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IE5 | |
| Switching Current | 200 mA | |
| Switching Frequency | 1.3 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IE5 | ||
Switching Current 200 mA | ||
Switching Frequency 1.3 kHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor brings precision and reliability to your detection applications. Designed for seamless integration, this sensor features an increased sensing range, making it ideal for a variety of industrial environments. Its robust construction, rated at IP65 and IP67 with proper installation, ensures longevity under challenging conditions, while the advanced electrical design allows for effective operation across a range of voltages. With exceptional hysteresis and low current consumption, this product is optimally crafted for efficiency. Whether utilised for automation or monitoring purposes, it promises consistent performance and durability.
For use where space is restricted
Space-saving M8 connector
Very high switching frequency
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Space-saving M8 connector
Very high switching frequency
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
