ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 188-019
- Mfr. Part No.:
- IES205
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€65.80
(exc. VAT)
€80.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.80 |
*price indicative
- RS Stock No.:
- 188-019
- Mfr. Part No.:
- IES205
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 37.5mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IES | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 37.5mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IES | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is engineered to enhance precision in industrial applications and factory automation. With robust features including increased sensing range and magnetic-field immunity, it offers reliable detection in challenging environments. The sensor operates within a versatile voltage range and is equipped with short-circuit and overload protection, ensuring safety and efficiency. Its threaded design allows for easy mounting, while the durable materials used in its construction promise longevity. Designed for sensitive applications, the sensor is highly accurate, with minimal switching point drift, making it an excellent choice for automation processes. Whether its in demanding conditions or routine factory tasks, this device stands out as a dependable solution.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
