ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-219
- Mfr. Part No.:
- IFS706
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€48.75
(exc. VAT)
€59.96
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.75 |
*price indicative
- RS Stock No.:
- 184-219
- Mfr. Part No.:
- IFS706
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 7 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Series | IFS | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 7 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Series IFS | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 700 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to enhance automation in industrial applications, providing reliable performance and precise detection capabilities. With its threaded type housing, the sensor guarantees a robust and secure installation, suited for demanding environments. Operating over a wide voltage range, it ensures optimal functionality across various settings, while its exceptional sensing range and accuracy allow for efficient operation. Built to withstand harsh conditions, the sensor also boasts an impressive array of protective features, including reverse polarity protection and short-circuit protection, making it an ideal choice for factory automation and similar applications.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
