ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO, 10 → 30 V
- RS Stock No.:
- 184-243
- Mfr. Part No.:
- IFS712
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€49.38
(exc. VAT)
€60.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.38 |
*price indicative
- RS Stock No.:
- 184-243
- Mfr. Part No.:
- IFS712
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V | |
| Length | 40mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 700 Hz | |
| Series | IFS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V | ||
Length 40mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 700 Hz | ||
Series IFS | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor represents cutting-edge technology designed for precision and reliability in industrial applications. With its robust threaded housing and advanced electrical design, this sensor is engineered to function seamlessly in various environments, from factory automation to intricate machinery. The sensor boasts a notable sensing range of 7mm, complemented by features such as drag chain suitability and increased sensing capacity, ensuring longevity and stability even under the highest demands. Users can rely on its PNP/NPN output and short-circuit protection, making it a safe and effective choice for your automation needs.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
