ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-227
- Mfr. Part No.:
- IE5319
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€100.03
(exc. VAT)
€123.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.03 |
*price indicative
- RS Stock No.:
- 184-227
- Mfr. Part No.:
- IE5319
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 1.3 kHz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Switching Frequency 1.3 kHz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IE5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is a robust solution designed to cater to various industrial applications, providing exceptional reliability and precision. Built with a threaded type housing, this sensor boasts an increased sensing range, ensuring accurate detection of metallic objects without any physical contact. The advanced design accommodates a range of operating conditions, making it suitable for demanding environments while maintaining optimal performance. Featuring a compact form factor with dimensions of M8 x 1 and a length of 50mm, it is easily installable in space-constrained areas. This sensor exemplifies durability and efficiency, making it a valuable addition to industrial automation systems.
For use where space is restricted
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Space-saving M8 connector
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Space-saving M8 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
