ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-238
- Mfr. Part No.:
- IFC201
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€69.99
(exc. VAT)
€86.09
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.99 |
*price indicative
- RS Stock No.:
- 184-238
- Mfr. Part No.:
- IFC201
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 700 Hz | |
| Series | IFC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 700 Hz | ||
Series IFC | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to meet the demands of modern industrial applications, delivering reliable performance in challenging environments. Engineered with advanced technology, it effectively detects metallic objects without direct contact, ensuring high levels of efficiency and precision. With its compact threaded housing and robust design, it is suitable for various installations, particularly in machine tools where durability and accuracy are paramount. The sensor thrives in tough conditions, featuring a wide operating temperature range and high protection class, making it an ideal choice for applications exposed to coolants and lubricants. Enhanced by gold-plated contacts and overload protection, this sensor guarantees outstanding operational reliability that keeps production lines running smoothly.
For use in machine tools and metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
