ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-317
- Mfr. Part No.:
- IF5933
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€97.99
(exc. VAT)
€120.53
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.99 |
*price indicative
- RS Stock No.:
- 184-317
- Mfr. Part No.:
- IF5933
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 800 Hz | |
| Series | IF5 | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 800 Hz | ||
Series IF5 | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor combines innovation with exceptional performance, optimised for diverse industrial applications. Designed with precision, it boasts a threaded housing type that ensures secure installation and durability. The sensor operates within a voltage range of 10 to 36 DC, making it versatile for various environments. With a sensing range of up to 7 mm, enhanced accuracy, and robust protection features including short-circuit and overload protection, this device is built to meet the rigorous demands of modern equipment. Furthermore, the product is halogen-free, contributing to a safer operational footprint. The compact dimensions of M12 x 1 ensure it fits seamlessly into tight spaces, ideal for non-flush mounting. Delivering both reliability and precision, this inductive sensor is an essential component for achieving optimal performance in various industrial setups.
Robust metal housing for use in harsh industrial environments
With long PVC cable
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
With long PVC cable
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
