ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-334
- Mfr. Part No.:
- IF504A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.18
(exc. VAT)
€107.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.18 |
*price indicative
- RS Stock No.:
- 184-334
- Mfr. Part No.:
- IF504A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IF5 | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IF5 | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is designed to exceed expectations, featuring robust construction ideal for demanding environments. Meticulously engineered for high sensitivity, it ensures accurate detection with an impressive sensing range. Built with gold-plated contacts and a full-metal housing, this reliable sensor is capable of withstanding extreme conditions, making it perfect for industrial applications. With its advanced features such as increased sensing range and low current consumption, it offers exceptional performance without compromising on energy efficiency. The sensor also boasts a versatile design that accommodates flush mounting, ensuring ease of integration into various systems.
For applications in hazardous areas
Metal sensing face for heavy duty
Clearly visible indication of the switching status
High shock and vibration resistance
Permanently legible laser type label
Metal sensing face for heavy duty
Clearly visible indication of the switching status
High shock and vibration resistance
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
