ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-356
- Mfr. Part No.:
- IG0360
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€140.63
(exc. VAT)
€172.97
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.63 |
*price indicative
- RS Stock No.:
- 184-356
- Mfr. Part No.:
- IG0360
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Series | IG0 | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Series IG0 | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 25 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents the pinnacle of advanced sensing technology, designed specifically for precision applications in diverse environments. Its compact threaded housing allows for effortless installation while ensuring a secure fit in tight spaces. Engineered to operate over a wide voltage range, this sensor guarantees reliable performance across various setups. With a robust stainless steel design, it is built to withstand demanding conditions, including extreme temperatures and potential exposure to abrasive materials. The innovative sensing range and accuracy provide exceptional detection capabilities, making it an indispensable tool for industries ranging from manufacturing to automation. Trust in this reliable sensor to enhance operational efficiency and safety.
With combined AC/DC output and two-wire technology
Large operating voltage range
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With long PVC cable
Large operating voltage range
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With long PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 140 V ac/dc, 20
