ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-299
- Mfr. Part No.:
- IFT222
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€71.27
(exc. VAT)
€87.66
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.27 |
*price indicative
- RS Stock No.:
- 189-299
- Mfr. Part No.:
- IFT222
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 7 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 700 Hz | |
| Series | IFT | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 7 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 50mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 700 Hz | ||
Series IFT | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is an exceptional solution designed for precision and durability in a variety of applications. With a robust design featuring a stainless-steel housing, it is tailored to withstand challenging environments while offering reliable performance. The sensor operates within a versatile voltage range, ensuring compatibility with numerous systems. Its accuracy is complemented by advanced features such as gold-plated contacts that enhance conductivity and prevent corrosion, making it ideal for frequent use in cleaning processes.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
