ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€66.94

(exc. VAT)

€82.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.94

*price indicative

RS Stock No.:
184-384
Mfr. Part No.:
IGS269
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Series

IGS

Switching Frequency

400 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is a cutting edge solution crafted for precision in industrial environments. Designed for reliable operation under varied conditions, it features a robust threaded housing that ensures durability and prolonged performance. Enhanced with an increased sensing range, this sensor adeptly detects the presence of metallic objects at a distance of up to 8 mm, making it suitable for diverse applications in factory automation and mobile systems. With its exceptional protection class ratings, it confidently meets the demands of tough industrial settings.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links