ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M18, 70 mm Detection, PNP NC, 10 → 30 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-351
Mfr. Part No.:
MGS202
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

70 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Switching Frequency

5 kHz

Series

MGS

Switching Current

200 mA

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic magnetic sensor is engineered for reliable performance across diverse industrial applications. Its threaded, compact housing ensures durability and ease of integration, while the PNP output function supports sensing ranges up to 70 mm. With an IP67 protection rating and a wide temperature range from -25°C to 75°C, it excels in harsh environments. The sensor also features short-circuit and overload protection, enhancing long-term functionality and dependability.

Safe switch point also in case of mechanical tolerances
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance

Related links