ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-387
- Mfr. Part No.:
- IFS215
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.32
(exc. VAT)
€91.41
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.32 |
*price indicative
- RS Stock No.:
- 184-387
- Mfr. Part No.:
- IFS215
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IFS | |
| Switching Current | 100 mA | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IFS | ||
Switching Current 100 mA | ||
Switching Frequency 700 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor offers reliability and precision with a robust design that caters to the demands of industrial applications. Engineered for high performance, this sensor operates effectively in challenging environments, thanks to its wide operating temperature range and strong protection class. The PNP output function ensures a normally open response, making it ideal for automation tasks. With features such as reverse polarity protection and short-circuit protection, it guarantees safe operation and longevity in application. The device also includes a gold-plated connector, ensuring optimal connectivity. Designed for easy integration, this sensor's threaded housing and various mounting options provide versatility in setup. Enjoy peace of mind with a product that embodies quality and technical excellence, meeting various global standards for performance and safety.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Permanently legible laser type label
For a precise position detection on machines
Clearly visible indication of the switching status
Very high switching frequency
Permanently legible laser type label
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO 175mm LCD Inclinometer
