ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 12 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-507
- Mfr. Part No.:
- IIR200
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€96.60
(exc. VAT)
€118.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.60 |
*price indicative
- RS Stock No.:
- 184-507
- Mfr. Part No.:
- IIR200
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 Hz | |
| Series | IIR | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 2 Hz | ||
Series IIR | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Full Metal Sensor is designed to deliver exceptional performance in demanding industrial applications. With its robust construction and advanced sensing technology, this sensor is not only magnetic field immune but also boasts an increased sensing range, making it perfect for use in welding settings. The stainless steel housing and gold plated contacts ensure durability and reliability, while maintaining effectiveness in harsh conditions.
Magnetic-field immune for welding applications
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Wide operating temperature range
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Wide operating temperature range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 → 12 mm Detection, 19.2 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
