ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 6 → 12 mm Detection, 19.2 → 30 V dc
- RS Stock No.:
- 162-944
- Mfr. Part No.:
- GI505S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€196.23
(exc. VAT)
€241.36
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.23 |
*price indicative
- RS Stock No.:
- 162-944
- Mfr. Part No.:
- GI505S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 → 12 mm | |
| Body Style | Threaded Barrel | |
| Connection Type | M12 | |
| Supply Voltage | 19.2 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | GI5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 6 → 12 mm | ||
Body Style Threaded Barrel | ||
Connection Type M12 | ||
Supply Voltage 19.2 → 30 V dc | ||
Length 80mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series GI5 | ||
- COO (Country of Origin):
- DE
The ifm electronic fail-safe inductive sensor is engineered for industrial applications, offering robust performance in challenging environments. Designed to function seamlessly within a range of temperature conditions, it boasts gold-plated contacts for enhanced reliability and operational efficiency. Its threaded housing ensures easy installation, making it a practical choice for various machinery setups. The sensor not only adheres to strict safety standards but also provides an exceptional level of protection against environmental factors, ensuring longevity and dependability. With a quick response time, it guarantees swift reactions appropriate for high-speed operations, thereby enhancing the overall safety of your equipment.
For ensuring machine safety
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Direct connection to safe ifm relays
Series connection of sensors possible
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Direct connection to safe ifm relays
Series connection of sensors possible
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 → 12 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 → 6 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 4 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 5 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 19.2 → 30 V dc
