ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-541
- Mfr. Part No.:
- IE5392
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.96
(exc. VAT)
€109.42
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.96 |
*price indicative
- RS Stock No.:
- 184-541
- Mfr. Part No.:
- IE5392
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 1 kHz | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 1 kHz | ||
Series IE5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor redefines precision and reliability in automation applications. Designed with innovative technology, it offers enhanced performance for diverse industrial environments. The product features a robust threaded housing composed of high-quality stainless steel, ensuring durability while maintaining a sleek profile. With its exceptional sensing range and quick response time, this sensor excels in detecting metallic objects with outstanding accuracy, making it suitable for a broad spectrum of applications. Furthermore, it incorporates advanced protection features, ensuring a reliable operation even under demanding conditions. Experience the fusion of cutting-edge design and practicality with this premium inductive sensor.
Particularly space-saving design
For use where space is restricted
With robust M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
With robust M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
