ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-624
- Mfr. Part No.:
- IF5544
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.90
(exc. VAT)
€97.05
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.90 |
*price indicative
- RS Stock No.:
- 184-624
- Mfr. Part No.:
- IF5544
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 1.4 kHz | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Switching Frequency 1.4 kHz | ||
Series IF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and durability, crafted to excel in demanding environments. With a sensing range of 4mm, it efficiently detects metallic objects, ensuring reliable operation in various applications. Engineered with a robust housing and an IP67 rating, this sensor stands up to dust and moisture, making it ideal for industrial settings. It features a normally open output function and is equipped with reverse polarity protection, giving you confidence in its performance under adverse conditions. The devices high switching frequency of 1400Hz allows for rapid detection, optimising your workflow. This model not only meets industrial standards but also promises longevity with a mean time to failure (MTTF) of over 2500 years, ensuring that your investment is protected for the long haul. Whether for automation tasks or position detection, this inductive sensor provides the reliability and efficiency you need.
Particularly short housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- RS PRO 175mm LCD Inclinometer
