ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NC, 10 → 36 V dc
- RS Stock No.:
- 184-637
- Mfr. Part No.:
- IF5888
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.96
(exc. VAT)
€109.42
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.96 |
*price indicative
- RS Stock No.:
- 184-637
- Mfr. Part No.:
- IF5888
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NC | |
| Cable Length | 3m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IF5 | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 110 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NC | ||
Cable Length 3m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IF5 | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 110 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in various applications. Featuring an innovative threaded housing, the sensor showcases a remarkable sensing range suited for diverse industrial environments. With a robust construction and intelligent electrical design, it delivers exceptional performance within its operational parameters. Notably, the sensor is equipped with enhanced features to increase its sensing capabilities, ensuring it meets the demands of modern automation. Its compact dimensions and durable materials make it an ideal choice for flush mounting, providing versatility in installation. The increased sensing range makes this device a valuable asset for enhancing system efficiency and accuracy.
Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Two-wire technology
For a precise position detection on machines
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Two-wire technology
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
