ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 184-648
- Mfr. Part No.:
- IF6026
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.05
(exc. VAT)
€107.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.05 |
*price indicative
- RS Stock No.:
- 184-648
- Mfr. Part No.:
- IF6026
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 800 Hz | |
| Series | IF6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Switching Frequency 800 Hz | ||
Series IF6 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to provide exceptional precision and reliability in a variety of applications. With its robust NPN output and normally closed function, it guarantees consistent performance in detecting metallic objects within a sensing range of 7 mm. The innovative design, coupled with increased sensing capabilities, allows it to excel even in challenging environments. Constructed with a durable brass housing and protected to IP67 standards, this sensor is resilient against dust and moisture, making it ideal for industrial settings. Its compact dimensions ensure seamless integration into tight spaces, while advanced features such as reverse polarity protection and overload safeguards further enhance its functionality. Whether you're looking for a solution for general automation or specific sensing tasks, this sensor stands out with its remarkable versatility and reliability.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
