ifm electronic Inductive Ring Proximity Sensor, 4 mm Detection, NAMUR NC, 8.2 V dc
- RS Stock No.:
- 184-693
- Mfr. Part No.:
- N7R21A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€152.59
(exc. VAT)
€187.69
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.59 |
*price indicative
- RS Stock No.:
- 184-693
- Mfr. Part No.:
- N7R21A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Ring | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 150mm | |
| Supply Voltage | 8.2 V dc | |
| IP Rating | IP67 | |
| Length | 32mm | |
| Series | N7R | |
| Switching Current | 50 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Ring | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 150mm | ||
Supply Voltage 8.2 V dc | ||
IP Rating IP67 | ||
Length 32mm | ||
Series N7R | ||
Switching Current 50 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive NAMUR ring sensor delivers reliable and precise movement detection in industrial settings. Its bistable operating principle ensures accurate detection in both directions, while its compact, circular housing is designed for integration in tight spaces. With a broad temperature range and strong protection against dust and water, it is built to endure harsh environments. Certified for ATEX and IECEx, it provides safe operation in explosive atmospheres, making it a top choice for demanding applications.
For applications in hazardous areas
Reliable detection of objects with very small diameters
Very short response time
Wide operating temperature range
Reliable detection of objects with very small diameters
Very short response time
Wide operating temperature range
Related links
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 8.2 V dc
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 4 mm Detection 8.2 V
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- Pepperl + Fuchs Inductive Slot Proximity Sensor NAMUR NC, 8.2 V
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 5 mm Detection 8.2 V
- Pepperl + Fuchs Inductive Rectangular Inductive Proximity Sensor NAMUR NC, 8.2 V
