ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 184-877
- Mfr. Part No.:
- IY5033
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€98.75
(exc. VAT)
€121.46
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.75 |
*price indicative
- RS Stock No.:
- 184-877
- Mfr. Part No.:
- IY5033
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 30mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Series | IY | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 30mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Series IY | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor provides high precision in detecting metallic objects, with a robust stainless steel threaded body designed for longevity in harsh conditions. It operates across a wide temperature range, making it versatile for various applications. The sensor features an LED indicator for clear status feedback and includes advanced protections like reverse polarity and overload safeguards. With outstanding MTTF and EMC approvals, it ensures reliable performance and durability in diverse operational environments.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
