ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M5, 1.5 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 595-358
- Mfr. Part No.:
- IY5067
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.08
(exc. VAT)
€108.34
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.08 |
*price indicative
- RS Stock No.:
- 595-358
- Mfr. Part No.:
- IY5067
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor offers unrivalled precision for detecting metallic objects, making it ideal for diverse industrial applications. Designed for robustness and reliability, it operates within a wide voltage range of 10 to 36 DC, enabling seamless integration into various electrical systems. With a compact threaded housing constructed from durable stainless steel, it provides a sensing range of 1.5 mm, making it suitable for tight spaces. Whether in environments demanding high protection classes or where short circuit and overload protection are crucial, this sensor ensures optimal performance.
Compact design suitable for flush mounting enhancing installation versatility
High operating frequency of 2000 Hz ensuring quick response and accurate detection
Features a clear yellow LED ring for easy status indication
Protection class IP 65 and IP 67 guarantees excellent resistance to dirt and moisture
Comes with lock nuts for secure installation enhancing reliability
Compatible with various materials thanks to adjustable correction factors for different metals
High operating frequency of 2000 Hz ensuring quick response and accurate detection
Features a clear yellow LED ring for easy status indication
Protection class IP 65 and IP 67 guarantees excellent resistance to dirt and moisture
Comes with lock nuts for secure installation enhancing reliability
Compatible with various materials thanks to adjustable correction factors for different metals
Related links
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor mm Detection 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
