ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-963
- Mfr. Part No.:
- IB0105
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€151.69
(exc. VAT)
€186.58
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.69 |
*price indicative
- RS Stock No.:
- 184-963
- Mfr. Part No.:
- IB0105
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 20 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 82mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Switching Frequency | 50 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IB0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 20 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 82mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Switching Frequency 50 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IB0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers exceptional precision and reliability for a variety of automation tasks. Designed for accurate object detection, this cylindrical sensor boasts a sensing range of 20mm and is constructed for robust performance in challenging environments. With its cylindrical housing and non-flush mountable design, it seamlessly integrates into diverse applications, ensuring consistent operation even under varying load conditions. The sensor is engineered for a wide operating voltage range, making it versatile for AC and DC applications. Coupled with enhanced protection features and a durable build, this sensor epitomises quality and innovation, making it an ideal choice for professionals seeking dependable industrial automation solutions.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
PBT housing resistant against pickling solutions
With silicone cable for use in high temperatures
Two-wire technology
Wide operating temperature range
PBT housing resistant against pickling solutions
With silicone cable for use in high temperatures
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
