ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-982
- Mfr. Part No.:
- IB0017
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€122.42
(exc. VAT)
€150.58
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.42 |
*price indicative
- RS Stock No.:
- 184-982
- Mfr. Part No.:
- IB0017
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 82mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IB0 | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 82mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IB0 | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a pinnacle of precision and reliability in automation technology. Engineered for versatile applications, this cylindrical sensor seamlessly integrates into various environments, ensuring optimal performance. With a sensing range of 20mm and environmental resilience from -25 to 80 degrees Celsius, it adapts effortlessly to demanding conditions. The device boasts robust construction with IP67 protection, making it suitable for harsh industrial settings.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
